Round Spacer Unthreaded M3 Brass 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Brass 0.157" (4.00mm)
R30-6010402
R30-6010402
Harwin’s Company Overview

R30-6010402

DigiKey Part Number
952-1561-ND
Manufacturer
Manufacturer Product Number
R30-6010402
Description
ROUND SPACER M3 BRASS 4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Brass 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-6010402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.130" (3.30mm)
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.157" (4.00mm)
Part Status
Active
Length - Overall
0.157" (4.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Nickel
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.11000¥8.11
5¥6.77000¥33.85
10¥6.30400¥63.04
25¥5.76240¥144.06
50¥5.40800¥270.40
200¥4.80930¥961.86
400¥4.55648¥1,822.59
600¥4.42122¥2,652.73
1,000¥4.26285¥4,262.85
Manufacturers Standard Package