Transceiver Module Ethernet 1.25Gbps 3.3V RJ45 Pluggable, SFP Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCLF8522P2BTL

DigiKey Part Number
775-FCLF8522P2BTL-ND
Manufacturer
Coherent
Manufacturer Product Number
FCLF8522P2BTL
Description
COPPER SFP TXRX 1.25GB/S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 3.3V RJ45 Pluggable, SFP Copper
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP Copper
Data Rate
1.25Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥681.01000¥681.01
10¥574.24300¥5,742.43
100¥554.15150¥55,415.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.