
FTLF8519P3BTL | |
|---|---|
DigiKey Part Number | 775-FTLF8519P3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519P3BTL |
Description | TXRX SFP SGL 2.125GB/S 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.125Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.125Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥383.39000 | ¥383.39 |
| 10 | ¥315.11900 | ¥3,151.19 |
| 100 | ¥275.73730 | ¥27,573.73 |











