
FTLX1475D3BCL | |
|---|---|
DigiKey Part Number | 775-FTLX1475D3BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1475D3BCL |
Description | TXRX 1310NM DFB, PIN, 10GBASE-LR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1310nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.14V ~ 3.46V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥747.28000 | ¥747.28 |
| 10 | ¥631.49700 | ¥6,314.97 |
| 100 | ¥564.98800 | ¥56,498.80 |










