Transceiver Module Ethernet 103.1Gbps 1295nm, 1300nm, 1304nm, 1309nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC1156RDPL

DigiKey Part Number
775-FTLC1156RDPL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC1156RDPL
Description
XCVR,QSFP28, 10KM,100GBASE-LR4,4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 103.1Gbps 1295nm, 1300nm, 1304nm, 1309nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1295nm, 1300nm, 1304nm, 1309nm
Manufacturer
Coherent
Applications
Ethernet
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Connector Type
LC Duplex
Data Rate
103.1Gbps
Mounting Type
Pluggable, QSFP28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,092.33000¥5,092.33
10¥4,593.93300¥45,939.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.