Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX1471D3BCL

DigiKey Part Number
775-FTLX1471D3BCL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX1471D3BCL
Description
TXRX SFP+ SGL 10GB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Not For New Designs
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,123.98000¥1,123.98
10¥971.31100¥9,713.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.