
SC80-M45/5 | |
|---|---|
DigiKey Part Number | 1997-1105-ND |
Manufacturer | |
Manufacturer Product Number | SC80-M45/5 |
Description | 45PPI 80MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.49000 | ¥18.49 |
| 10 | ¥15.50300 | ¥155.03 |
| 25 | ¥14.31360 | ¥357.84 |
| 50 | ¥13.43380 | ¥671.69 |
| 100 | ¥12.58140 | ¥1,258.14 |
| 300 | ¥11.37813 | ¥3,413.44 |















