Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 2 Wire Leads
AFB0812SH
AFB0812SH

AFB0812SH

DigiKey Part Number
603-1538-ND
Manufacturer
Manufacturer Product Number
AFB0812SH
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0812SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB(A)
Mfr
Power (Watts)
4.08 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.176 lb (80.00 g)
Width
25.40mm
Current Rating (Amps)
0.340A
Air Flow
46.6 CFM (1.30m³/min)
Voltage Range
7 ~ 13VDC
Static Pressure
0.267 in H2O (66.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.79000¥108.79
10¥88.09200¥880.92
25¥80.34440¥2,008.61
50¥74.79200¥3,739.60
135¥67.38837¥9,097.43
270¥65.79163¥17,763.74
Manufacturers Standard Package