RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN2PD2-63-S+

DigiKey Part Number
3157-ZN2PD2-63-S+-ND
Manufacturer
Manufacturer Product Number
ZN2PD2-63-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
350 MHz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max)
Packaging
Tray
Size / Dimension
4.500" L x 2.500" W x 0.670" H (114.30mm x 63.50mm x 17.02mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,112.79000¥1,112.79
10¥973.52800¥9,735.28
25¥966.65880¥24,166.47
50¥959.67280¥47,983.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.