
ZX10-2-852-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-852-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-852-S+ |
Description | 2 WAYS PWRSPLTR, 500 - 8500 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 8.5 GHz Isolation (Min) 16.8dB, 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 8.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16.8dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,498.87000 | ¥1,498.87 |
| 10 | ¥1,348.83800 | ¥13,488.38 |
| 25 | ¥1,333.90920 | ¥33,347.73 |
| 50 | ¥1,320.73580 | ¥66,036.79 |





