
ZAPD-21-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-21-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-21-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 3° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥918.02000 | ¥918.02 |
| 10 | ¥776.64200 | ¥7,766.42 |
| 25 | ¥762.46360 | ¥19,061.59 |
| 50 | ¥760.43320 | ¥38,021.66 |







