RF Power Divider 700 MHz ~ 2 GHz Isolation (Min) 20dB, 2° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-23-S+

DigiKey Part Number
3157-ZAPD-23-S+-ND
Manufacturer
Manufacturer Product Number
ZAPD-23-S+
Description
2 WAYS DC PASS PWR SPLTR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 2 GHz Isolation (Min) 20dB, 2° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700 MHz ~ 2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 2° Imbalance (Max)
Packaging
Tray
Size / Dimension
2.000" L x 1.750" W x 0.780" H (50.80mm x 44.45mm x 19.81mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥599.01000¥599.01
10¥563.79200¥5,637.92
25¥552.01720¥13,800.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.