ZX10-2-12-S+ | ||
---|---|---|
DigiKey Part Number | 3157-ZX10-2-12-S+-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX10-2-12-S+ | |
Description | PWR SPLTR CMBD / SMA / ROHS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 2 MHz ~ 1.2 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2 MHz ~ 1.2 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.34000 | ¥378.34 |