
Z99SC-62-S+ | |
|---|---|
DigiKey Part Number | 3157-Z99SC-62-S+-ND |
Manufacturer | |
Manufacturer Product Number | Z99SC-62-S+ |
Description | PWR SPLTR CMBD / SMA ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 kHz ~ 600 MHz Isolation (Min) 18dB, 1.6 VSWR (Max), 2° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 kHz ~ 600 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.6 VSWR (Max), 2° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.260" L x 1.000" W x 0.730" H (32.00mm x 25.40mm x 18.54mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥974.04000 | ¥974.04 |
| 10 | ¥824.03000 | ¥8,240.30 |
| 25 | ¥808.98720 | ¥20,224.68 |
| 50 | ¥806.83300 | ¥40,341.65 |










