
ZBSC-615+ | |
|---|---|
DigiKey Part Number | 3157-ZBSC-615+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSC-615+ |
Description | 6 WAYS PS, 1 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 25dB, 20° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 25dB, 20° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.500" L x 2.000" W x 0.530" H (88.90mm x 50.80mm x 13.46mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,798.75000 | ¥1,798.75 |
| 10 | ¥1,648.75400 | ¥16,487.54 |
| 25 | ¥1,618.76880 | ¥40,469.22 |
| 50 | ¥1,614.37660 | ¥80,718.83 |




