Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
AFB0824HHB
AFB0824HHB

AFB0824HHB

DigiKey Part Number
603-1928-ND
Manufacturer
Manufacturer Product Number
AFB0824HHB
Description
FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0824HHB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.128 lb (58.06 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
35.7 CFM (1.00m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.159 in H2O (39.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.72000¥128.72
10¥105.88300¥1,058.83
25¥100.97120¥2,524.28