
SC80-M30/5 | |
|---|---|
DigiKey Part Number | 1997-1104-ND |
Manufacturer | |
Manufacturer Product Number | SC80-M30/5 |
Description | 30PPI 80MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 80mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Replacement Filter Element |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.39000 | ¥18.39 |
| 10 | ¥15.41900 | ¥154.19 |
| 25 | ¥14.23680 | ¥355.92 |
| 50 | ¥14.03300 | ¥701.65 |














