Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 70.2 CFM (1.97m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0812UH-CX14

DigiKey Part Number
603-1763-ND
Manufacturer
Manufacturer Product Number
QFR0812UH-CX14
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 70.2 CFM (1.97m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
QFR0812UH-CX14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.5dB(A)
Mfr
Power (Watts)
6.6 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, cURus, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.195 lb (88.45 g)
Width
25.40mm
Current Rating (Amps)
0.550A
Air Flow
70.2 CFM (1.97m³/min)
Voltage Range
10.8 ~ 12.6VDC
Static Pressure
0.551 in H2O (137.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GF80251B1-000U-AE9Sunon Fans161259-1729-ND¥1,588.00000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.61000¥184.61
10¥148.78300¥1,487.83
25¥135.53080¥3,388.27
50¥126.09220¥6,304.61
135¥114.94207¥15,517.18
Manufacturers Standard Package