
300-30-10-GR-0250F | |
|---|---|
DigiKey Part Number | CN211GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-10-GR-0250F |
Description | CBL RIBN 10COND 0.025 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.90548 | ¥976.37 |
| 500 | ¥3.54206 | ¥1,771.03 |
| 750 | ¥3.34663 | ¥2,509.97 |
| 1,250 | ¥3.11742 | ¥3,896.78 |
| 1,750 | ¥2.97617 | ¥5,208.30 |
| 2,500 | ¥2.83449 | ¥7,086.23 |
| 6,250 | ¥2.57446 | ¥16,090.38 |













