



Category | Row Spacing 0.050" (1.27mm) |
Manufacturer CNC Tech | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥16.32500 | ¥163.25 |
| 25 | ¥15.29960 | ¥382.49 |
| 50 | ¥14.56680 | ¥728.34 |
| 100 | ¥13.87040 | ¥1,387.04 |
| 250 | ¥13.00176 | ¥3,250.44 |
| 500 | ¥12.38102 | ¥6,190.51 |
| 1,000 | ¥11.79029 | ¥11,790.29 |
| 2,500 | ¥11.05255 | ¥27,631.38 |








