302-28-10-GR-0xxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30-10-GR-0250F

DigiKey Part Number
1175-300-30-10-GR-0250F-DS-ND
Manufacturer
Manufacturer Product Number
300-30-10-GR-0250F
Description
CBL RIBN 10COND 0.025 GRAY FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.250" (6.35mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Spool Size
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
5¥6.79800¥33.99
10¥6.16800¥61.68
25¥5.41480¥135.37
50¥4.90860¥245.43
100¥4.44690¥444.69
Manufacturers Standard Package
Alternate Length
CBL RIBN 10COND 0.025 GRAY
In-Stock: 4500
Unit Price: ¥3.90548