
300-30-20-GR-0100F | |
|---|---|
DigiKey Part Number | CN214GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-20-GR-0100F |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Packaging Bulk | Ribbon Width 0.500" (12.70mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 20 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2678 |
Length 100.0' (30.48m) | Conductor Material Copper, Bare |
Wire Gauge 30 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,096.55000 | ¥1,096.55 |
| 2 | ¥993.89500 | ¥1,987.79 |
| 3 | ¥938.23000 | ¥2,814.69 |
| 5 | ¥872.49600 | ¥4,362.48 |
| 7 | ¥831.76571 | ¥5,822.36 |
| 10 | ¥790.73200 | ¥7,907.32 |









