MR8025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR8025E12B1+6-FSR

DigiKey Part Number
1570-1332-ND
Manufacturer
Manufacturer Product Number
MR8025E12B1+6-FSR
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 67.0 CFM (1.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
67.0 CFM (1.88m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
44.2dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.119 lb (53.98 g)
Current Rating (Amps)
0.400A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.33000¥148.33
10¥121.95600¥1,219.56
25¥111.89640¥2,797.41
50¥104.63160¥5,231.58
100¥97.73020¥9,773.02
300¥92.26707¥27,680.12
Manufacturers Standard Package