9CR5748P9G001 | ||
---|---|---|
DigiKey Part Number | 1688-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | 9CR5748P9G001 | |
Description | FAN AXIAL DUAL 172X102MM 48VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial (Dual) 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 636.0 CFM (17.81m³/min) 4 Wire Leads per Fan | |
Datasheet | Datasheet | |
EDA/CAD Models | 9CR5748P9G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 102.0mm | |
Air Flow | 636.0 CFM (17.81m³/min) | |
Static Pressure | 5.620 in H2O (1400.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 83.0dB(A) | |
Power (Watts) | 264 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 5.50A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,249.66000 | ¥3,249.66 |
12 | ¥2,993.11167 | ¥35,917.34 |
30 | ¥2,800.69733 | ¥84,020.92 |