Fan Tubeaxial 48VDC Round - 172mm Dia Ball 607.0 CFM (17.00m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THB1748BG

DigiKey Part Number
603-1785-ND
Manufacturer
Manufacturer Product Number
THB1748BG
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 607.0 CFM (17.00m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
75.0dB(A)
Mfr
Power (Watts)
168 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Round - 172mm Dia
Weight
2.1 lbs (952.5 g)
Width
50.80mm
Current Rating (Amps)
3.50A
Air Flow
607.0 CFM (17.00m³/min)
Voltage Range
36 ~ 56VDC
Static Pressure
4.136 in H2O (1030.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,601.92000¥1,601.92
16¥1,209.32313¥19,349.17
32¥1,132.67125¥36,245.48