9PC8045D-V001 | ||
---|---|---|
DigiKey Part Number | 1688-2201-ND | |
Manufacturer | ||
Manufacturer Product Number | 9PC8045D-V001 | |
Description | PWM CONTROLLER PCB TYPE(VOLTAGE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan PWM Controller For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,154.72000 | ¥1,154.72 |
10 | ¥1,100.14500 | ¥11,001.45 |
25 | ¥1,076.73760 | ¥26,918.44 |