
WMG127M | |
|---|---|
DigiKey Part Number | 1053-1408-ND |
Manufacturer | |
Manufacturer Product Number | WMG127M |
Description | FAN GUARD 127MM WIRE MESH NATURL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Filter/Screen Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | OA119, OD127 Series | |
Features | - | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.33000 | ¥55.33 |
| 10 | ¥45.87800 | ¥458.78 |
| 25 | ¥42.19840 | ¥1,054.96 |
| 50 | ¥39.51320 | ¥1,975.66 |
| 100 | ¥36.93970 | ¥3,693.97 |
| 400 | ¥35.18420 | ¥14,073.68 |












