OA119 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA119AP-11-1TB

DigiKey Part Number
1053-1015-ND
Manufacturer
Manufacturer Product Number
OA119AP-11-1TB
Description
FAN AXIAL 127X38.5MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 130.0 CFM (3.64m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA119AP-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
46.0dB
Power (Watts)
14.00W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.20000¥268.20
10¥219.19600¥2,191.96
40¥191.80050¥7,672.02
80¥184.31313¥14,745.05
Manufacturers Standard Package