
C45-36 | |
|---|---|
DigiKey Part Number | 1053-1339-ND |
Manufacturer | |
Manufacturer Product Number | C45-36 |
Description | FAN CORD 45DEG 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.28000 | ¥24.28 |
| 10 | ¥20.31800 | ¥203.18 |
| 25 | ¥18.73840 | ¥468.46 |
| 50 | ¥17.57140 | ¥878.57 |
| 100 | ¥16.44430 | ¥1,644.43 |
| 250 | ¥15.03408 | ¥3,758.52 |
| 500 | ¥14.90834 | ¥7,454.17 |















