OA254AN_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA254AN-11-1TB

DigiKey Part Number
1053-1058-ND
Manufacturer
Manufacturer Product Number
OA254AN-11-1TB
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 700.0 CFM (19.60m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA254AN-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
700.0 CFM (19.60m³/min)
Static Pressure
0.531 in H2O (132.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
65.0dB
Power (Watts)
70.0W
RPM
2200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.4 lbs (2.4 kg)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,141
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥793.03000¥793.03
12¥699.79333¥8,397.52
Manufacturers Standard Package