Fan Power Cord Fan Terminal Receptacle, T-Style 36.0" (914.4mm) Cut End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP25-36

DigiKey Part Number
1997-1013-ND
Manufacturer
Manufacturer Product Number
HP25-36
Description
FAN CORD 36" 18/2 SPT1 300V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 36.0" (914.4mm) Cut End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Gardtec Incorporated
Number of Conductors
2
Packaging
Bulk
Cord Type
SPT-1
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Approval Agency Marking
cURus
1st Connector
Fan Terminal Receptacle, T-Style
Voltage Rating
300 V
2nd Connector
Cut End
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥13.87690¥1,387.69