A1175-HBT.TC.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1175-HBT.TC.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A1175-HBT.TC.GN

DigiKey Part Number
259-1307-ND
Manufacturer
Manufacturer Product Number
A1175-HBT.TC.GN
Description
FAN AXIAL 171X51MM 115VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 171.5mm L x 151mm H
Width
51.00mm
Air Flow
239.0 CFM (6.69m³/min)
Static Pressure
0.690 in H2O (171.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
58.0dB(A)
Power (Watts)
27.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
2 lbs (907.2 g)
Current Rating (Amps)
0.230A
Voltage Range
75 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥594.13000¥594.13
12¥473.92500¥5,687.10
36¥434.76139¥15,651.41
Manufacturers Standard Package