


6424 | |
|---|---|
DigiKey Part Number | 381-1005-ND |
Manufacturer | |
Manufacturer Product Number | 6424 |
Description | FAN AXIAL 172X50.8MM 24VDC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 241.0 CFM (6.75m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 6424 Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 162°F (-20 ~ 72°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (771.1 g) |
Width 50.80mm | Voltage Range 12 ~ 28VDC |
Air Flow 241.0 CFM (6.75m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD172SAP-24HTB | Orion Fans | 9 | 1053-1180-ND | ¥932.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥933.38000 | ¥933.38 |
| 10 | ¥742.71800 | ¥7,427.18 |
| 32 | ¥657.53438 | ¥21,041.10 |
| 64 | ¥638.49672 | ¥40,863.79 |


















