Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) Cut End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP75-72R

DigiKey Part Number
1997-1029-ND
Manufacturer
Manufacturer Product Number
HP75-72R
Description
RED TRACER DC FAN CORD 72" 18/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) Cut End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
72.0" (1.83m)
Manufacturer
Gardtec Incorporated
Number of Conductors
2
Packaging
Bulk
Cord Type
SPT-1
Part Status
Active
Approval Agency Marking
cURus
Style
Female Receptacle to Cable
Voltage Rating
300 V
1st Connector
Fan Terminal Receptacle 45°
Operating Temperature
105°C
2nd Connector
Cut End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥24.28380¥1,214.19
Manufacturers Standard Package