Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600X

DigiKey Part Number
381-1090-ND
Manufacturer
Manufacturer Product Number
4600X
Description
FAN AXIAL 119X38MM 115VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sintec
Manufacturer
ebm-papst Inc.
Fan Type
Tubeaxial
Series
Noise
50.0dB(A)
Packaging
Bulk
Power (Watts)
18.00W
Part Status
Active
Termination
2 Terminals
Voltage - Rated
115VAC
Weight
1.2 lbs (544.3 g)
Size / Dimension
Square - 119mm L x 119mm H
Material - Frame
Metal
Width
38.00mm
Material - Blade
Metal
Air Flow
106.0 CFM (2.97m³/min)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.04000¥343.04
10¥279.75800¥2,797.58
36¥274.15194¥9,869.47
Manufacturers Standard Package