
SC120-P15/45 | |
|---|---|
DigiKey Part Number | 1997-1054-ND |
Manufacturer | |
Manufacturer Product Number | SC120-P15/45 |
Description | 120MM PLASTIC FAN GUARD 45PPI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Plastic, Polyurethane Foam |
Part Status Active | Base Product Number |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.73000 | ¥20.73 |
| 10 | ¥17.40000 | ¥174.00 |
| 25 | ¥16.05080 | ¥401.27 |
| 50 | ¥16.00000 | ¥800.00 |



































