Thermal Silicone Compound 20 gram Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2-20G

DigiKey Part Number
TC2-20G-ND
Manufacturer
Manufacturer Product Number
TC2-20G
Description
HEAT SINK COMPOUND - GREY ULTRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 20 gram Syringe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Chip Quik Inc.
Thermal Conductivity
4.30W/m-K
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Type
Silicone Compound
Shipping Info
Ships with Cold Pack.
Size / Dimension
20 gram Syringe
Digi-Key Storage
Refrigerated
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥479.29000¥479.29
Manufacturers Standard Package