


FGA-120 | |
|---|---|
DigiKey Part Number | RPC1514-ND |
Manufacturer | |
Manufacturer Product Number | FGA-120 |
Description | FAN GASKET BLACK 120MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 120mm Sq |
Datasheet | Datasheet |
EDA/CAD Models | FGA-120 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Fan Accessory Type Mounting Gasket |
Series | Fits Fan Size 120mm Sq |
Packaging Bulk | Length 4.72" (120.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.36000 | ¥35.36 |
| 10 | ¥30.03800 | ¥300.38 |
| 40 | ¥27.23150 | ¥1,089.26 |
| 80 | ¥25.93063 | ¥2,074.45 |
| 120 | ¥25.19867 | ¥3,023.84 |
| 280 | ¥23.73607 | ¥6,646.10 |
| 520 | ¥22.72188 | ¥11,815.38 |
| 1,000 | ¥21.69792 | ¥21,697.92 |
| 2,520 | ¥20.32931 | ¥51,229.86 |











