



24327 | |
|---|---|
DigiKey Part Number | 36-24327-ND |
Manufacturer | |
Manufacturer Product Number | 24327 |
Description | HEX STANDOFF M4 BRASS 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.31000 | ¥10.31 |
| 10 | ¥8.17400 | ¥81.74 |
| 1,000 | ¥4.55538 | ¥4,555.38 |
| 2,500 | ¥4.17574 | ¥10,439.35 |
| 5,000 | ¥3.84149 | ¥19,207.45 |











