


N-9B | |
|---|---|
DigiKey Part Number | RPC1845-ND |
Manufacturer | |
Manufacturer Product Number | N-9B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.563" (14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-9B Models |
Category | Color Natural |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.563" (14.30mm) | Bundle Center to Mounting Center 0.594" (15.09mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7634 | Keystone Electronics | 0 | 36-7634-ND | ¥2.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.61000 | ¥2.61 |
| 10 | ¥2.19500 | ¥21.95 |
| 25 | ¥2.05520 | ¥51.38 |
| 50 | ¥1.95780 | ¥97.89 |
| 100 | ¥1.86380 | ¥186.38 |
| 250 | ¥1.74636 | ¥436.59 |
| 500 | ¥1.66294 | ¥831.47 |
| 1,000 | ¥1.58343 | ¥1,583.43 |
| 3,000 | ¥1.46524 | ¥4,395.72 |











