



FN283-6-06 | |
|---|---|
DigiKey Part Number | 817-1101-ND |
Manufacturer | |
Manufacturer Product Number | FN283-6-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN283-6-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 6A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.76000 | ¥259.76 |
| 10 | ¥220.80900 | ¥2,208.09 |
| 40 | ¥200.23525 | ¥8,009.41 |
| 80 | ¥190.68238 | ¥15,254.59 |
| 120 | ¥185.31067 | ¥22,237.28 |
| 280 | ¥174.56957 | ¥48,879.48 |











