Fan Mounting Gasket For 92mm Sq
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Mounting Gasket For 92mm Sq
Supporting your Project: Printed Circuit Board Solutions

FGA-92

DigiKey Part Number
RPC3980-ND
Manufacturer
Manufacturer Product Number
FGA-92
Description
FAN GASKET BLACK 92MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Mounting Gasket For 92mm Sq
Datasheet
 Datasheet
EDA/CAD Models
FGA-92 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Fan Accessory Type
Mounting Gasket
Series
Fits Fan Size
92mm Sq
Packaging
Bulk
Length
3.62" (92.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.36000¥33.36
10¥28.33100¥283.31
25¥26.55600¥663.90
50¥25.28640¥1,264.32
100¥24.07750¥2,407.75
300¥22.28140¥6,684.42
500¥21.49264¥10,746.32
1,000¥20.46730¥20,467.30
2,500¥19.18706¥47,967.65
Manufacturers Standard Package