109-099E | ||
---|---|---|
DigiKey Part Number | 1688-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-099E | |
Description | 92MM FAN GUARD SILVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Finger Guard Nickel, Chrome Plated 7 Rings | |
Datasheet | Datasheet | |
EDA/CAD Models | 109-099E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.42000 | ¥54.42 |
10 | ¥52.58600 | ¥525.86 |
25 | ¥51.06960 | ¥1,276.74 |
50 | ¥48.02900 | ¥2,401.45 |
100 | ¥43.16510 | ¥4,316.51 |
250 | ¥42.55684 | ¥10,639.21 |
500 | ¥39.82110 | ¥19,910.55 |
1,000 | ¥39.21310 | ¥39,213.10 |