9WL0912P1F001 | ||
---|---|---|
DigiKey Part Number | 1688-2011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WL0912P1F001 | |
Description | FAN AXIAL 92X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 1.050 in H2O (261.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 11.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.41000 | ¥827.41 |
10 | ¥743.61200 | ¥7,436.12 |
28 | ¥733.14000 | ¥20,527.92 |
56 | ¥686.00964 | ¥38,416.54 |
112 | ¥670.30027 | ¥75,073.63 |