109-1001G | ||
---|---|---|
DigiKey Part Number | 1688-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1001G | |
Description | 92MM RESIN FAN GUARD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Finger Guard Polyphenylene Ether (PPE), Polystyrene (PS) 5 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.96000 | ¥51.96 |
10 | ¥50.20000 | ¥502.00 |
25 | ¥48.74920 | ¥1,218.73 |
50 | ¥45.84780 | ¥2,292.39 |
100 | ¥41.20530 | ¥4,120.53 |
250 | ¥40.62516 | ¥10,156.29 |
500 | ¥38.01352 | ¥19,006.76 |
1,000 | ¥37.43323 | ¥37,433.23 |