9S0912M4011 | ||
---|---|---|
DigiKey Part Number | 1688-1764-ND | |
Manufacturer | ||
Manufacturer Product Number | 9S0912M4011 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9S0912M4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 37.8 CFM (1.06m³/min) | |
Static Pressure | 0.087 in H2O (21.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 22.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.84000 | ¥127.84 |
10 | ¥122.00300 | ¥1,220.03 |
28 | ¥114.74321 | ¥3,212.81 |
56 | ¥110.38536 | ¥6,181.58 |
112 | ¥101.67116 | ¥11,387.17 |
252 | ¥95.13484 | ¥23,973.98 |
504 | ¥93.68256 | ¥47,216.01 |