9HV0912P4G001 | ||
---|---|---|
DigiKey Part Number | 1688-9HV0912P4G001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9HV0912P4G001 | |
Description | FAN AXIAL 92X25.2MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 118.0 CFM (3.30m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 1.120 in H2O (279.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 14.76 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.23A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.56000 | ¥444.56 |
10 | ¥406.01100 | ¥4,060.11 |
28 | ¥390.59536 | ¥10,936.67 |
56 | ¥364.89893 | ¥20,434.34 |
112 | ¥336.63125 | ¥37,702.70 |
252 | ¥331.49198 | ¥83,535.98 |