9AD0901M1H1 | ||
---|---|---|
DigiKey Part Number | 1688-1367-ND | |
Manufacturer | ||
Manufacturer Product Number | 9AD0901M1H1 | |
Description | FAN 92X38MM 90/264VAC RBLS LSS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 2 Position Rectangular Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 9AD0901M1H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 41.7 CFM (1.17m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 3.00W | |
RPM | 3100 RPM | |
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 90 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.31000 | ¥546.31 |
10 | ¥494.26800 | ¥4,942.68 |
28 | ¥461.75071 | ¥12,929.02 |
56 | ¥455.24821 | ¥25,493.90 |
112 | ¥419.47911 | ¥46,981.66 |