3120-N321-P7T1-W01D-5A | ||
---|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-5A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N321-P7T1-W01D-5A | |
Description | CIR BRKR THRM 5A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Resource Type | Link |
---|---|
Datasheets | |
Video File | 3120-N Series Switch/Circuit Breaker Accessories 3120 Circuit breakers/switch combination: Fewer components, more functionality |
Environmental Information | E-T-A RoHS 3120,3130,3140 Series |
Featured Product | Circuit Breaker/Switch Combinations – 3120-N Series |
HTML Datasheet | 3120-Nyyy-T1yy Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.45000 | ¥333.45 |
5 | ¥317.54400 | ¥1,587.72 |
10 | ¥293.73000 | ¥2,937.30 |
50 | ¥254.03620 | ¥12,701.81 |
100 | ¥238.15820 | ¥23,815.82 |
250 | ¥222.28116 | ¥55,570.29 |
Attribute | Description |
---|---|
Other Names | 302-3120-N321-P7T1-W01D-5A |
Standard Package | 10 |