Fan Mounting Gasket For 60mm Sq
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Mounting Gasket For 60mm Sq
Supporting your Project: Printed Circuit Board Solutions

FGA-60

DigiKey Part Number
RPC1515-ND
Manufacturer
Manufacturer Product Number
FGA-60
Description
FAN GASKET BLACK 60MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Mounting Gasket For 60mm Sq
Datasheet
 Datasheet
EDA/CAD Models
FGA-60 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Fan Accessory Type
Mounting Gasket
Series
Fits Fan Size
60mm Sq
Packaging
Bulk
Length
2.36" (60.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥14.55300¥145.53
25¥13.63880¥340.97
50¥12.98540¥649.27
100¥12.36540¥1,236.54
300¥11.44247¥3,432.74
500¥11.03738¥5,518.69
1,000¥10.51047¥10,510.47
2,500¥9.85279¥24,631.98
Manufacturers Standard Package